help desk software
DATA SHEET

445705-1

TE Connectivity / AMP Brand

AMPLIMITE COAX MIX,3C3 .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
445705-1
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Pack
Mounting:
N/A
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
3Coaxial
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-55 to 125 °C
AMPLIMITE COAX MIX,3C3
Product Highlights:
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Coaxial Cable, Terminate To Printed Circuit Board, Terminate To Wire
  • Insert Arrangement = 3C3
Search Keywords:
4457051
IN STOCK: 346
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
41 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.07
$50.350
25
$9.79
$244.750
50
$8.23
$411.500
125
$8.14
$1,017.500
250
$7.27
$1,817.500
375
$7.20
$2,700.000
500 +
$6.49
$3,245.000
Tools/3D Models