help desk software

4-640435-2

TE Connectivity / Amp Brand

12P MTA156 CONN ASSY 26AWG LF

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
4-640435-2
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Bag
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
3.96 mm
Number of Contacts:
12
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
7/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
12P MTA156 CONN ASSY 26AWG LF
IN STOCK: 0
MOQ for out of Stock Qty:
250
Multiple:
250
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.012
$253.000
500
$0.759
$379.500
750
$0.708
$531.000
1,000 +
$0.694
$694.000
DOWNLOADS