help desk software

4-640468-0

TE Connectivity / Amp Brand

10P MTA100 CONN ASSY ON TAPE

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
4-640468-0
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Mating Retention:
With
Contact Mating Area Plating Material:
Tin
Housing Material:
Nylon 6/6
Insertion Force Type:
Normal
Mating Retention Type:
Locking Ramp
Panel Gasket:
Without
Connector System:
Wire-to-Board
Shape:
Rectangular
Circuit Application:
Signal
Contact Retention Within Housing:
With
Packaging Quantity:
1000
CSA File Number:
LR7189
Panel Mount:
No
Wire/Cable Type:
Stranded
Number of Positions:
10
Shielded:
No
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector Type:
Connector Assembly
Housing Color:
Red
Contact Current Rating (Max):
5 A
Mating Alignment:
Without
Contact Underplating Material:
Nickel
UL File Number:
E28476
Number of Rows:
1
Product Style:
Assembly
Connector & Housing Type:
Receptacle
Number of Cavities:
10
Connector Product Type:
Connector Assembly
Operating Voltage:
250 VAC
Contact Layout:
In-line
Housing Type:
Receptacle
Wire Contact Termination Area Plating Material:
Tin
CSA Rating:
Certified
UL Flammability Rating:
UL 94V-2
Sealable:
No
Panel Mount Feature:
Without
Contact Type:
Female
Contact Retention Type within Housing:
Locking Lance
UL Rating:
Recognized
Termination Method to Wire & Cable:
Insulation Displacement (IDC)
Wire Size:
22 AWG, .3 – .4 mm²
Height:
.52 in, 13.21 mm
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Length:
1 in, 25.4 mm
Centerline (Pitch):
.1 in, 2.54 mm
Width:
.275 in, 6.99 mm
Agency/Standard:
CSA , UL
Connector & Contact Terminates To:
Wire & Cable
Packaging Method:
Box & Carton
10P MTA100 CONN ASSY ON TAPE
Search Keywords:
46404680
IN STOCK: 0
MOQ for out of Stock Qty:
1000
Factory Lead-Time
29 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$1.330
$1,330.000
2,000
$0.819
$1,638.000
3,000
$0.648
$1,944.000
4,000 +
$0.635
$2,540.000
DOWNLOADS