help desk software

4-640468-4

TE Connectivity / AMP Brand

14C MTA100 ASSY ON TAPE .. see full description

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-640468-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Reel
Contact Type:
Female
Mating Alignment:
Without
Packaging Quantity:
600
Panel Mount Feature:
Without
UL Flammability Rating:
UL 94V-2
Product Style:
Assembly
Mating Retention:
With
Shielded:
No
CSA File Number:
LR7189
Connector Type:
Connector Assembly
UL Rating:
Recognized
Mating Retention Type:
Locking Ramp
Contact Current Rating (Max):
5 A
Wire Contact Termination Area Plating Material:
Tin
Housing Type:
Receptacle
Packaging Method:
Reel
Contact Underplating Material:
Nickel
Contact Retention Type within Housing:
Locking Lance
Connector Product Type:
Connector Assembly
Panel Mount:
No
UL File Number:
E28476
Housing Color:
Red
Contact Retention Within Housing:
With
Number of Rows:
1
Insertion Force Type:
Normal
Connector System:
Wire-to-Board
Contact Mating Area Plating Material:
Tin
Contact Layout:
In-line
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector & Housing Type:
Receptacle
Sealable:
No
Operating Voltage:
250 VAC
Housing Material:
Nylon 6/6
Panel Gasket:
Without
Number of Positions:
14
Number of Cavities:
14
Shape:
Rectangular
Wire/Cable Type:
Stranded
CSA Rating:
Certified
Circuit Application:
Signal
Termination Method to Wire & Cable:
Insulation Displacement (IDC)
Width:
.275 in, 6.99 mm
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Wire Size:
22 AWG, .3 – .4 mm²
Length:
1.4 in, 35.56 mm
Agency/Standard:
CSA , UL
Centerline (Pitch):
.1 in, 2.54 mm
Height:
.52 in, 13.21 mm
Connector & Contact Terminates To:
Wire & Cable
14C MTA100 ASSY ON TAPE
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 14
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords:
46404684
IN STOCK: 0
MOQ for out of Stock Qty:
600
Multiple:
600
Factory Lead-Time
29 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
600
$2.006
$1,203.600
1,200
$1.235
$1,482.000
1,800
$0.977
$1,758.600
2,400 +
$0.958
$2,299.200
DOWNLOADS