help desk software

4-640470-4

TE Connectivity / AMP Brand

14P MTA100 CONN ASSY ON TAPE

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-640470-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Reel
CSA Rating:
Certified
Housing Color:
Blue
Connector Product Type:
Connector Assembly
Wire/Cable Type:
Stranded
Mating Retention:
With
Number of Cavities:
14
Circuit Application:
Signal
Panel Mount:
No
Insertion Force Type:
Normal
Panel Gasket:
Without
Packaging Method:
Reel
Number of Rows:
1
CSA File Number:
LR7189
Housing Type:
Receptacle
Sealable:
No
Operating Voltage:
250 VAC
Mating Retention Type:
Locking Ramp
UL File Number:
E28476
Number of Positions:
14
Contact Mating Area Plating Material:
Tin
Contact Retention Type within Housing:
Locking Lance
Contact Retention Within Housing:
With
Wire Contact Termination Area Plating Material:
Tin
UL Rating:
Recognized
Connector Type:
Connector Assembly
Connector System:
Wire-to-Board
Contact Type:
Female
Shielded:
No
Connector Mounting Type:
Cable Mount (Free-Hanging)
Shape:
Rectangular
Housing Material:
Nylon 6/6
Panel Mount Feature:
Without
UL Flammability Rating:
UL 94V-2
Packaging Quantity:
600
Contact Underplating Material:
Nickel
Product Style:
Assembly
Contact Layout:
In-line
Contact Current Rating (Max):
5 A
Mating Alignment:
Without
Connector & Housing Type:
Receptacle
Termination Method to Wire & Cable:
Insulation Displacement (IDC)
Wire Size:
26 AWG, .12 – .15 mm²
Agency/Standard:
CSA , UL
Centerline (Pitch):
.1 in, 2.54 mm
Height:
.52 in, 13.21 mm
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Length:
1.4 in, 35.56 mm
Width:
.275 in, 6.99 mm
Connector & Contact Terminates To:
Wire & Cable
14P MTA100 CONN ASSY ON TAPE
Search Keywords:
46404704
IN STOCK: 0
MOQ for out of Stock Qty:
600
Multiple:
600
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
600
$2.31
$1,386.000
1,200
$1.42
$1,704.000
1,800
$1.13
$2,034.000
2,400 +
$1.10
$2,640.000
DOWNLOADS