help desk software

4-640471-4

TE Connectivity / AMP Brand

14P MTA100 CONN ASSY TAPE LF

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-640471-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Reel
Wire Contact Termination Area Plating Material:
Tin
Contact Layout:
In-line
Packaging Method:
Reel
Number of Cavities:
14
Contact Retention Within Housing:
With
Connector System:
Wire-to-Board
Circuit Application:
Signal
Panel Mount:
No
Wire/Cable Type:
Stranded
Connector Product Type:
Connector Assembly
CSA Rating:
Certified
Number of Rows:
1
Panel Gasket:
Without
Housing Type:
Receptacle
Connector Type:
Connector Assembly
UL Rating:
Recognized
Contact Mating Area Plating Material:
Tin
CSA File Number:
LR7189
Connector & Housing Type:
Receptacle
UL File Number:
E28476
Mating Alignment:
Without
Packaging Quantity:
600
Mating Retention Type:
Locking Ramp
Number of Positions:
14
Connector Mounting Type:
Cable Mount (Free-Hanging)
Housing Material:
Nylon 6/6
Contact Underplating Material:
Nickel
Product Style:
Assembly
Sealable:
No
Contact Type:
Female
Contact Retention Type within Housing:
Locking Lance
Housing Color:
Green
Shielded:
No
Contact Current Rating (Max):
5 A
Panel Mount Feature:
Without
Mating Retention:
With
Shape:
Rectangular
Operating Voltage:
250 VAC
UL Flammability Rating:
UL 94V-2
Insertion Force Type:
Normal
Termination Method to Wire & Cable:
Insulation Displacement (IDC)
Length:
1.4 in, 35.56 mm
Height:
.52 in, 13.21 mm
Centerline (Pitch):
.1 in, 2.54 mm
Wire Size:
28 AWG, .08 – .09 mm²
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Agency/Standard:
CSA , UL
Width:
.275 in, 6.99 mm
Connector & Contact Terminates To:
Wire & Cable
14P MTA100 CONN ASSY TAPE LF
Search Keywords:
46404714
IN STOCK: 0
MOQ for out of Stock Qty:
600
Multiple:
600
Factory Lead-Time
29 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
600
$2.43
$1,458.000
1,200
$1.49
$1,788.000
1,800
$1.18
$2,124.000
2,400 +
$1.16
$2,784.000
DOWNLOADS