help desk software

4-641302-0

TE Connectivity / AMP Brand

10 CIR MTA-156 ASSY ON TAPE LF

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-641302-0
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Reel
Contact Retention Within Housing:
With
Operating Voltage:
600 VAC
Number of Positions:
10
Connector Mounting Type:
Cable Mount (Free-Hanging)
Panel Mount Feature:
Without
Contact Underplating Material:
Nickel
Mating Alignment:
Without
Shape:
Rectangular
UL Flammability Rating:
UL 94V-2
Housing Color:
Orange
Connector Type:
Connector Assembly
Shielded:
No
Mating Retention Type:
Locking Ramp
Housing Material:
Nylon 6/6
Packaging Method:
Reel
Product Style:
Assembly
Number of Cavities:
10
Sealable:
No
UL Rating:
Recognized
Mating Retention:
With
Circuit Application:
Power
Contact Retention Type within Housing:
Locking Lance
Contact Layout:
In-line
Contact Transmits (Typical):
Power
Connector & Housing Type:
Receptacle
CSA File Number:
LR7189
Contact Current Rating (Max):
7 A
Number of Rows:
1
UL File Number:
E28476
Contact Type:
Female
Wire Contact Termination Area Plating Material:
Tin
Packaging Quantity:
400
Housing Type:
Receptacle
CSA Rating:
Certified
Panel Mount:
No
Panel Gasket:
Without
Wire/Cable Type:
Stranded
Connector Product Type:
Connector Assembly
Connector System:
Wire-to-Board
Contact Mating Area Plating Material:
Tin
Termination Method to Wire & Cable:
Insulation Displacement (IDC)
Width:
.385 in, 9.78 mm
Length:
1.56 in, 39.62 mm
Centerline (Pitch):
.156 in, 3.96 mm
Height:
.725 in, 18.42 mm
Wire Size:
18 AWG, .8 – .9 mm²
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Agency/Standard:
CSA , UL
Connector & Contact Terminates To:
Wire & Cable
10 CIR MTA-156 ASSY ON TAPE LF
Search Keywords:
46413020
IN STOCK: 0
Minimum Order:
400
Multiple:
400
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
400
$0.890
$356.000
800
$0.849
$679.200
1,200
$0.824
$988.800
2,800
$0.788
$2,206.400
5,200
$0.756
$3,931.200
7,600
$0.744
$5,654.400
10,000
$0.733
$7,330.000
15,200 +
$0.722
$10,974.400
DOWNLOADS