help desk software

4-643828-4

TE Connectivity / AMP Brand

14P MTA100 CONN ASSY LF

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-643828-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Contact Layout:
In-line
Housing Color:
Black
Operating Voltage:
250 VAC
Panel Gasket:
Without
Wire Contact Termination Area Plating Material:
Tin
Number of Cavities:
14
CSA File Number:
LR 7189
Panel Mount:
No
Connector & Housing Type:
Receptacle
Shape:
Rectangular
Panel Mount Feature:
Without
Wire/Cable Type:
Stranded
Contact Retention Type within Housing:
Locking Lance
Sealable:
No
Housing Type:
Receptacle
UL Rating:
Recognized
Connector Product Type:
Connector Assembly
Mating Retention Type:
Locking Ramp
CSA Rating:
Certified
Contact Mating Area Plating Material:
Tin
Contact Underplating Material:
Nickel
Contact Current Rating (Max):
5 A
Mating Retention:
With
Contact Type:
Female
Housing Material:
Nylon
Packaging Method:
Package
Mating Alignment:
Without
Number of Positions:
14
UL Flammability Rating:
UL 94V-0
Packaging Quantity:
1
Number of Rows:
1
Connector System:
Wire-to-Board
UL File Number:
E28476
Connector Mounting Type:
Cable Mount (Free-Hanging)
Shielded:
No
Circuit Application:
Signal
Contact Retention Within Housing:
With
Product Style:
Assembly
Connector Type:
Connector Assembly
Insertion Force Type:
Normal
Termination Method to Wire & Cable:
Insulation Displacement (IDC)
Agency/Standard:
CSA , UL
Length:
1.4 in, 35.56 mm
Height:
.52 in, 13.21 mm
Centerline (Pitch):
.1 in, 2.54 mm
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Width:
.275 in, 6.99 mm
Wire Size:
26 AWG, .12 – .15 mm²
Connector & Contact Terminates To:
Wire & Cable
14P MTA100 CONN ASSY LF
Search Keywords:
46438284
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
29 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$3.93
$982.500
500
$2.42
$1,210.000
750
$1.91
$1,432.500
1,000 +
$1.88
$1,880.000
DOWNLOADS