help desk software

4-644083-4

TE Connectivity / AMP Brand

14P MTA100 CONN ASSY POL TAB

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-644083-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Bag
Shielded:
No
CSA File Number:
LR 7189
Packaging Method:
Bag/Box
Sealable:
No
Connector Mounting Type:
Cable Mount (Free-Hanging)
Product Style:
Assembly
Contact Type:
Female
Mating Retention Type:
Locking Ramp
Contact Underplating Material:
Nickel
Housing Type:
Receptacle
Contact Current Rating (Max):
5 A
Housing Color:
Black
Connector System:
Wire-to-Board
Connector & Housing Type:
Receptacle
Contact Retention Within Housing:
With
Number of Positions:
14
Panel Mount Feature:
Without
UL File Number:
E28476
Contact Mating Area Plating Material:
Tin
UL Rating:
Recognized
Circuit Application:
Signal
Wire Contact Termination Area Plating Material:
Tin
Connector Type:
Connector Assembly
Contact Layout:
In-line
Operating Voltage:
250 VAC
Housing Material:
Nylon
CSA Rating:
Certified
Insertion Force Type:
Normal
Mating Alignment:
With
UL Flammability Rating:
UL 94V-0
Panel Mount:
No
Connector Product Type:
Connector Assembly
Shape:
Rectangular
Mating Retention:
With
Packaging Quantity:
250
Mating Alignment Type:
Polarization
Contact Retention Type within Housing:
Locking Lance
Number of Rows:
1
Wire/Cable Type:
Stranded
Number of Cavities:
14
Panel Gasket:
Without
Termination Method to Wire & Cable:
Insulation Displacement (IDC)
Width:
.275 in, 6.99 mm
Height:
.52 in, 13.21 mm
Length:
1.4 in, 35.56 mm
Wire Size:
22 AWG, .3 – .4 mm²
Insulation Diameter (Max):
.06 in, 1.52 mm
Centerline (Pitch):
.1 in, 2.54 mm
Agency/Standard:
CSA , UL
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Connector & Contact Terminates To:
Wire & Cable
14P MTA100 CONN ASSY POL TAB
Search Keywords:
46440834
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$4.12
$1,030.000
500
$2.54
$1,270.000
750
$2.01
$1,507.500
1,000 +
$1.97
$1,970.000
DOWNLOADS