help desk software

4-644471-2

TE Connectivity / Amp Brand

12P MTA156 CONN ASSY 22AWG LF

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
4-644471-2
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Contact Retention Within Housing:
With
Contact Transmits (Typical):
Power
Operating Voltage:
600 VAC
Connector Type:
Connector Assembly
Connector Product Type:
Connector Assembly
Product Style:
Assembly
Panel Mount Feature:
Without
Housing Color:
Red
Housing Material:
Nylon
Shape:
Rectangular
Contact Underplating Material:
Nickel
Contact Type:
Female
Connector & Housing Type:
Receptacle
Mating Retention:
Without
UL Flammability Rating:
UL 94V-2
Connector Mounting Type:
Cable Mount (Free-Hanging)
Number of Positions:
12
Shielded:
No
CSA File Number:
LR7189
Housing Type:
Receptacle
Contact Current Rating (Max):
7 A
Panel Gasket:
Without
Contact Retention Type within Housing:
Locking Lance
UL Rating:
Recognized
Number of Rows:
1
Connector System:
Wire-to-Board
Panel Mount:
No
Wire/Cable Type:
Stranded
Number of Cavities:
12
Circuit Application:
Power
CSA Rating:
Certified
Wire Contact Termination Area Plating Material:
Tin
Packaging Method:
Package
Mating Alignment Type:
Polarization
Packaging Quantity:
250
Contact Layout:
In-line
Sealable:
No
UL File Number:
E28476
Contact Mating Area Plating Material:
Tin
Mating Alignment:
With
Termination Method to Wire & Cable:
Insulation Displacement (IDC)
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Wire Size:
22 AWG, .3 – .4 mm²
Width:
.385 in, 9.78 mm
Centerline (Pitch):
.156 in, 3.96 mm
Length:
1.872 in, 47.55 mm
Agency/Standard:
CSA , UL
Height:
.725 in, 18.42 mm
Connector & Contact Terminates To:
Wire & Cable
12P MTA156 CONN ASSY 22AWG LF
Search Keywords:
46444712
IN STOCK: 0
MOQ for out of Stock Qty:
250
Multiple:
250
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.012
$253.000
500
$0.759
$379.500
750
$0.708
$531.000
1,000 +
$0.694
$694.000
DOWNLOADS