help desk software

4-644564-4

TE Connectivity / AMP Brand

14P MTA100 CONN ASSY F/T 26AWG

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-644564-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Bag
Packaging Method:
Bag/Box
Mating Retention Type:
Locking Ramp
Housing Type:
Receptacle
Connector & Housing Type:
Receptacle
UL Flammability Rating:
UL 94V-2
Connector Type:
Connector Assembly
Contact Type:
Female
Packaging Quantity:
250
Wire Contact Termination Area Plating Material:
Tin
Insertion Force Type:
Normal
Contact Retention Within Housing:
With
Sealable:
No
UL File Number:
E28476
Contact Underplating Material:
Nickel
Panel Mount Feature:
Without
Contact Retention Type within Housing:
Locking Lance
Shielded:
No
Product Style:
Assembly
Number of Rows:
1
Housing Color:
Blue
Housing Material:
Nylon
Contact Current Rating (Max):
5 A
Panel Gasket:
Without
Contact Layout:
In-line
Mating Retention:
With
Number of Positions:
14
Connector Mounting Type:
Cable Mount (Free-Hanging)
CSA File Number:
LR 7189
Shape:
Rectangular
Operating Voltage:
250 VAC
Mating Alignment:
With
CSA Rating:
Certified
Wire/Cable Type:
Stranded
Circuit Application:
Signal
Mating Alignment Type:
Polarization
Panel Mount:
No
Number of Cavities:
14
Connector Product Type:
Connector Assembly
Connector System:
Wire-to-Board
Contact Mating Area Plating Material:
Tin
UL Rating:
Recognized
Termination Method to Wire & Cable:
Insulation Displacement (IDC)
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Length:
1.4 in, 35.56 mm
Centerline (Pitch):
.1 in, 2.54 mm
Wire Size:
26 AWG, .12 – .15 mm²
Width:
.305 in, 7.75 mm
Height:
.52 in, 13.21 mm
Agency/Standard:
CSA , UL
Connector & Contact Terminates To:
Wire & Cable
14P MTA100 CONN ASSY F/T 26AWG
Search Keywords:
46445644
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
29 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$2.73
$682.500
500
$1.68
$840.000
750
$1.33
$997.500
1,000 +
$1.30
$1,300.000
DOWNLOADS