help desk software

4-644565-4

TE Connectivity / AMP Brand

14P MTA100 CONN ASSY F/T 28AWG .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-644565-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Bag
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
14P MTA100 CONN ASSY F/T 28AWG
Product Highlights:
  • Connector Assembly
  • 14 Positions
  • Connector Style = Receptacle
  • Contact Type = Receptacle
  • Connector Design = Feed Through
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$2.73
$682.500
500
$1.68
$840.000
750
$1.33
$997.500
1,000 +
$1.30
$1,300.000
DOWNLOADS