help desk software

4-644574-4

TE Connectivity / AMP Brand

14P MTA100 CONN ASSY BLK LF .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-644574-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
14P MTA100 CONN ASSY BLK LF
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 14
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$4.12
$1,030.000
500
$2.54
$1,270.000
750
$2.01
$1,507.500
1,000 +
$1.97
$1,970.000
DOWNLOADS