help desk software

4-644575-4

TE Connectivity / AMP Brand

14P MTA100 CONN ASSY BLK LF

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-644575-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Connector & Housing Type:
Receptacle
Sealable:
No
Connector Product Type:
Connector Assembly
Circuit Application:
Signal
Connector System:
Wire-to-Board
Panel Mount Feature:
Without
UL File Number:
E28476
Mating Retention Type:
Locking Ramp
Mating Alignment:
Without
Contact Retention Type within Housing:
Locking Lance
CSA Rating:
Certified
CSA File Number:
LR7189
Insertion Force Type:
Normal
Housing Material:
Nylon
Shape:
Rectangular
UL Flammability Rating:
UL 94V-0
Product Style:
Assembly
Wire/Cable Type:
Stranded
UL Rating:
Recognized
Connector Type:
Connector Assembly
Contact Type:
Female
Panel Mount:
No
Shielded:
No
Connector Mounting Type:
Cable Mount (Free-Hanging)
Contact Underplating Material:
Nickel
Contact Retention Within Housing:
With
Housing Type:
Receptacle
Panel Gasket:
Without
Contact Current Rating (Max):
5 A
Operating Voltage:
250 VAC
Contact Mating Area Plating Material:
Tin
Packaging Quantity:
1
Number of Cavities:
14
Contact Layout:
In-line
Mating Retention:
With
Housing Color:
Black
Number of Rows:
1
Number of Positions:
14
Wire Contact Termination Area Plating Material:
Tin
Packaging Method:
Bag
Termination Method to Wire & Cable:
Insulation Displacement (IDC)
Centerline (Pitch):
.1 in, 2.54 mm
Height:
.52 in, 13.21 mm
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Wire Size:
22 AWG, .3 – .4 mm²
Agency/Standard:
CSA , UL
Length:
1.4 in, 35.56 mm
Width:
.305 in, 7.75 mm
Connector & Contact Terminates To:
Wire & Cable
14P MTA100 CONN ASSY BLK LF
Search Keywords:
46445754
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
29 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$3.93
$982.500
500
$2.42
$1,210.000
750
$1.91
$1,432.500
1,000 +
$1.88
$1,880.000
DOWNLOADS