help desk software

4-644576-0

TE Connectivity / Amp Brand

10P MTA100 CONN ASSY BLK LF

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
4-644576-0
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Wire Contact Termination Area Plating Material:
Tin
Connector Product Type:
Connector Assembly
Contact Layout:
In-line
Panel Mount:
No
Circuit Application:
Signal
Connector Type:
Connector Assembly
Number of Positions:
10
Packaging Quantity:
1
Connector System:
Wire-to-Board
Insertion Force Type:
Normal
Panel Gasket:
Without
Operating Voltage:
250 VAC
Mating Alignment:
Without
Wire/Cable Type:
Stranded
Shape:
Rectangular
Contact Underplating Material:
Nickel
UL File Number:
E28476
Housing Color:
Black
Shielded:
No
Sealable:
No
CSA File Number:
LR7189
Packaging Method:
Package
Mating Retention Type:
Locking Ramp
Panel Mount Feature:
Without
CSA Rating:
Certified
Contact Mating Area Plating Material:
Tin
Number of Rows:
1
Connector & Housing Type:
Receptacle
Contact Retention Type within Housing:
Locking Lance
Number of Cavities:
10
Housing Type:
Receptacle
Housing Material:
Nylon
Mating Retention:
With
UL Rating:
Recognized
Contact Type:
Female
UL Flammability Rating:
UL 94V-0
Contact Current Rating (Max):
5 A
Contact Retention Within Housing:
With
Connector Mounting Type:
Cable Mount (Free-Hanging)
Product Style:
Assembly
Termination Method to Wire & Cable:
Insulation Displacement (IDC)
Agency/Standard:
CSA , UL
Width:
.305 in, 7.75 mm
Height:
.52 in, 13.21 mm
Length:
1 in, 25.4 mm
Centerline (Pitch):
.1 in, 2.54 mm
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Wire Size:
24 AWG, .2 mm²
Connector & Contact Terminates To:
Wire & Cable
10P MTA100 CONN ASSY BLK LF
Search Keywords:
46445760
IN STOCK: 0
MOQ for out of Stock Qty:
500
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$2.81
$1,405.000
1,000
$1.73
$1,730.000
1,500
$1.37
$2,055.000
2,000 +
$1.34
$2,680.000
DOWNLOADS