help desk software

4-644576-4

TE Connectivity / AMP Brand

14P MTA100 CONN ASSY BLK LF

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-644576-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Housing Color:
Black
Number of Positions:
14
Mating Retention:
With
UL Rating:
Recognized
Number of Cavities:
14
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector Product Type:
Connector Assembly
UL File Number:
E28476
Contact Layout:
In-line
Sealable:
No
Operating Voltage:
250 VAC
Housing Material:
Nylon
Housing Type:
Receptacle
Wire Contact Termination Area Plating Material:
Tin
Wire/Cable Type:
Stranded
Packaging Method:
Bag
Contact Retention Within Housing:
With
Contact Retention Type within Housing:
Locking Lance
Contact Underplating Material:
Nickel
CSA Rating:
Certified
Contact Current Rating (Max):
5 A
Panel Mount:
No
Contact Mating Area Plating Material:
Tin
Connector Type:
Connector Assembly
Mating Retention Type:
Locking Ramp
Contact Type:
Female
Packaging Quantity:
1
Panel Mount Feature:
Without
Number of Rows:
1
Shape:
Rectangular
Insertion Force Type:
Normal
Panel Gasket:
Without
Circuit Application:
Signal
Connector System:
Wire-to-Board
Shielded:
No
Mating Alignment:
Without
Product Style:
Assembly
CSA File Number:
LR7189
UL Flammability Rating:
UL 94V-0
Connector & Housing Type:
Receptacle
Termination Method to Wire & Cable:
Insulation Displacement (IDC)
Agency/Standard:
CSA , UL
Width:
.305 in, 7.75 mm
Length:
1.4 in, 35.56 mm
Centerline (Pitch):
.1 in, 2.54 mm
Wire Size:
24 AWG, .2 mm²
Height:
.52 in, 13.21 mm
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Connector & Contact Terminates To:
Wire & Cable
14P MTA100 CONN ASSY BLK LF
Search Keywords:
46445764
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
29 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$3.93
$982.500
500
$2.42
$1,210.000
750
$1.91
$1,432.500
1,000 +
$1.88
$1,880.000
DOWNLOADS