help desk software

4-644761-5

TE Connectivity / AMP Brand

MTA .156 HEADER ASSEMBLY, FRICTION LOCK, RIGHT ANGLE, FRONT BEND, .045 SQUARE POST, .000030 GOLD, SPECIAL

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-644761-5
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Termination Method to Printed Circuit Board:
Through Hole - Solder
Contact Mating Area Length:
.4 in, 10.16 mm
Connector & Contact Terminates To:
Printed Circuit Board
UL File Number:
E28476
Connector Height:
.525 in, 13.34 mm
Housing Color:
Natural
Mating Square Post Dimension:
.045 in, 1.14 mm
Circuit Application:
Power
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
PCB Mount Orientation:
Right Angle
Connector System:
Wire-to-Board
PCB Mount Alignment:
Without
Packaging Quantity:
125
PCB Thickness (Recommended):
.063 in, 1.6 mm
Header Type:
Unshrouded
Mating Retention:
With
Contact Mating Area Plating Material Finish:
Bright
Number of Positions:
15
Contact Retention Within Housing:
Without
PCB Contact Termination Area Plating Material:
Tin
Strain Relief:
Without
Mating Alignment:
Without
PCB Contact Termination Area Plating Material Finish:
Matte
Panel Mount Feature:
Without
Right Angle Bending Side:
Front
Contact Underplating Material Thickness:
50 µin, 1.27 µm
Contact Layout:
Inline
Connector Length:
2.5 in, 63.4 mm
Termination Method to Wire & Cable:
Solder
Contact Underplating Material:
Nickel
Square Termination Post & Tail Dimension:
.045 in, 1.14 mm
Termination Post & Tail Length:
.175 in, 4.45 mm
Contact Type:
Pin
PCB Contact Termination Area Plating Material Thickness:
150 – 350 µin, 3.81 – 8.89 µm
Contact Shape & Form:
Square
Contact Current Rating (Max):
7 A
Mating Retention Type:
Friction Lock
PCB Mount Retention:
Without
Sealable:
No
Operating Voltage:
600 VAC
Contact Mating Area Plating Material:
Gold
PCB Connector Assembly Type:
PCB Mount Header
UL Flammability Rating:
UL 94V-0
Housing Material:
Polyester - GF
Agency/Standard:
CSA , UL
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Connector Mounting Type:
Board Mount
CSA File Number:
LR7189
Number of Rows:
1
Contact Base Material:
Copper Alloy
Packaging Method:
Package
UL Rating:
Recognized
CSA Rating:
Certified
Centerline (Pitch):
.156 in, 3.96 mm
MTA .156 HEADER ASSEMBLY, FRICTION LOCK, RIGHT ANGLE, FRONT BEND, .045 SQUARE POST, .000030 GOLD, SPECIAL
Search Keywords:
46447615
IN STOCK: 0
MOQ for out of Stock Qty:
125
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
125
$17.75
$2,218.750
250
$9.40
$2,350.000
375
$6.61
$2,478.750
500 +
$6.48
$3,240.000
DOWNLOADS