help desk software

4-794621-6

TE Connectivity / Amp Brand

16P MICRO MNL ASSY,R/A,SMT LF

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
4-794621-6
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Reel
Circuit Application:
Power
Housing Material:
High Temperature Nylon
Contact Retention Within Housing:
Without
Mating Retention Type:
Locking Tab
Packaging Quantity:
150
Connector & Housing Type:
Plug
Connector System:
Wire-to-Board
Multiple Contact Types:
Without
UL Flammability Rating:
UL 94V-0
PCB Contact Termination Area Plating Material:
Tin
Packaging Method:
Tape
Panel Mount Feature:
Without
Connector Mounting Type:
Board Mount
VDE Tested:
Yes
Connector & Contact Terminates To:
Printed Circuit Board
Mating Alignment Type:
Polarization
PCB Mount Retention:
With
Number of Positions:
16
Insulation Diameter (Max):
1.52 mm
Boardlock Material:
Nylon
Agency/Standard Number:
E28476
Mating Alignment:
With
Glow Wire Rating:
Standard Part - Not Glow Wire
Rectangular Power Connector Type:
Header
Contact Mating Area Plating Material:
Tin
UL Rating:
Recognized
Number of Power Positions:
16
CSA File Number:
LR7189
Termination Method to Printed Circuit Board:
Surface Mount
Height:
8.11 mm
PCB Mount Orientation:
Right Angle
Number of Rows:
2
Housing Color:
Black
CSA Rating:
Certified
Contact Current Rating (Max):
5 A
Accepts Wire Insulation Diameter Range:
.89 – 1.53 mm
Length:
16.7 mm
Width:
7.37 mm
Contact Type:
Pin
Mating Retention:
With
Strain Relief:
Without
Sealable:
No
PCB Mount Retention Type:
Boardlock
Header Type:
Fully Shrouded
Contact Mating Area Plating Material Thickness:
100 – 300 µin, 2.54 – 7.62 µm
Operating Voltage:
250 VAC, 250 VDC
Wire Size:
30 – 26 AWG, 100.5 – 1022 CMA, .051 – .128 mm²
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Row-to-Row Spacing:
.181 in, 4.62 mm
Termination Post & Tail Length:
.026 in, .046 in, .65 mm, 1.16 mm
PCB Thickness (Recommended):
.062 in, 1.57 mm
Agency/Standard:
CSA , UL
Centerline (Pitch):
.118 in, 3 mm
16P MICRO MNL ASSY,R/A,SMT LF
Search Keywords:
47946216
IN STOCK: 0
Minimum Order:
150
Multiple:
150
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
150
$2.94
$441.000
300
$2.85
$855.000
600
$2.69
$1,614.000
1,050
$2.65
$2,782.500
2,550
$2.61
$6,655.500
5,100
$2.29
$11,679.000
7,500
$2.20
$16,500.000
10,050 +
$2.01
$20,200.500
DOWNLOADS