493912-1
TE Connectivity / AMP BrandConnector Accessories Mounting Clip Right Angle Polyamide Natural Automotive Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
493912-1
RoHS:
Yes
HTS:
8538906000
COO:
BR
ECCN:
EAR99
Supplier Standard Pack
8000
Package Type:
Box
Type:
Mounting Clip3365
Dimension:
22.6 x 12 x 14.63362mm
Operating Temperature:
-40 to 120 °C
Connector Accessories Mounting Clip Right Angle Polyamide Natural Automotive Box
Product Highlights:
- Accessory
- Accessory Type = Mounting Clip
- Nylon 66 Body Material
- Panel Thickness = .56 - 5.11 mm
- Color = Natural
Search Keywords:
4939121
IN STOCK:
0
MOQ for out of Stock Qty:
6000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
6,000
$0.8369
$5,021.400
12,000
$0.4417
$5,300.400
18,000
$0.3038
$5,468.400
24,000
+
$0.2977
$7,144.800
Tools/3D Models
Product Guides