help desk software
DATA SHEET

499141-5

TE Connectivity / AMP Brand

Conn Ejector Header HDR 24 POS 2.54mm Solder RA Thru-Hole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
499141-5
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Ejector Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
24
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn Ejector Header HDR 24 POS 2.54mm Solder RA Thru-Hole
Product Highlights:
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 24
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Right Angle
Search Keywords:
4991415
  This product is discontinued, but still in stock
IN STOCK: 4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
10
Available in less than min:
4
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$15.675
$15.675
10
$14.250
$142.500
50
$2.670
$133.500
100 +
$2.580
$258.000
RECOMMENDED REPLACEMENT
102160-5
102160-5
VIEW PRODUCT
Tools/3D Models
Product Guides