502750-1
TE Connectivity / AMP BrandConn ST Adapter Single Mode/Multimode Simplex RCP/RCP Crimp ST Panel Mount Individual .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
502750-1
RoHS:
Yes
HTS:
8536695050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mode:
Single Mode/Multimode
Type:
ST Adapter
Gender:
RCP/RCP
Mounting:
Panel Mount
Fiber Cable Type:
Simplex
Cable Diameter:
N/A
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 502750-1 is a high-quality single mode/multimode simplex ST adapter for connecting optical fibers. This adapter is designed for panel mounting and features a crimp ST interface on both ends. The individual design allows for easy installation and maintenance of fiber optic networks. Whether you require single mode or multimode connectivity, this adapter ensures reliable and efficient data transmission.
Product Highlights:
- Coupling Receptacle
- Singlemode, Multimode
- Zinc Diecast Body Material
- Ceramic Alignment Sleeve Material
- Individual Kit
Search Keywords:
5027501
IN STOCK:
439
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
4
$8.67
$34.680
10
$6.94
$69.400
25
$6.12
$153.000
50
$5.65
$282.500
100
$5.53
$553.000
250
$5.42
$1,355.000
500
+
$5.34
$2,670.000
Product Guides
Product Changes