Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
50831
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
PIDG Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
2.84 mm
Wire Size:
20-22 AWG
Color:
Green
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 50831 is a high-quality terminal designed for use in various electrical applications. This terminal is a PIDG (Pre-Insulated Diamond Grip) type terminal, which offers superior performance and reliability.The terminal is made from PTFE material, which provides excellent resistance to high temperatures, chemicals, and moisture. It has a wire size range of 22-20 AWG, making it suitable for a wide range of wire gauges.The terminal features a 4mm stud size, allowing for easy and secure connection to other components. It is designed to provide a strong and durable connection, ensuring optimal electrical conductivity.Overall, the TE Connectivity / AMP Brand part 50831 is an ideal choice for applications that require a high-performance terminal capable of withstanding harsh conditions.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
50831
IN STOCK:
0
On Order:
1,960
can ship 4/30/25
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
5
$5.219
$26.095
100
$4.391
$439.100
250
$4.323
$1,080.750
500
$4.043
$2,021.500
1,000
$3.611
$3,611.000
1,500
$3.575
$5,362.500
2,000
+
$3.539
$7,078.000
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
2142-SV005
Cable Accessories Oval Braid Tinned Copper Silver - 30.48m (100ft)/Spool
205089-4
Pin Contact Gold Crimp 20-24 AWG Signal, Machined
206071-1
D-Sub Contact Female Socket Gold 22-28 AWG Crimp Machined
206800-2
PLG ASSY,25 POS,AMPLIMITE
206801-2
AMPLIMITE RECEPT ASY,25 POS