help desk software
DATA SHEET

5084616-9

TE Connectivity / AMP Brand

0.8FH,R13H.5,180,08/Sn,TR,SC

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5084616-9
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Reel
Rectangular Termination Post & Tail Width:
.012 in, .3 mm
PCB Mount Alignment:
With
Sealable:
No
PCB Connector Assembly Type:
PCB Mount Receptacle
Assembly Process Feature Material:
Steel
Connector & Contact Terminates To:
Printed Circuit Board
Mating Entry Location:
Top
Stack Height:
.512 in, .551 in, .591 in, .63 in, 13 mm, 14 mm, 15 mm, 16 mm
Circuit Application:
Signal
Contact Shape & Form:
Square
Housing Material:
Matte
Stackable:
Yes
Mating Tab Thickness:
.008 in, .2 mm
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Number of Positions:
180
PCB Contact Termination Area Plating Material Finish:
Matte
PCB Contact Termination Area Plating Material:
Tin
Packaging Quantity:
200
Mating Tab Width:
.016 in, .4 mm
Connector System:
Board-to-Board
Contact Current Rating (Max):
.5 A
Packaging Reel Diameter:
.5 in
Contact Type:
Socket
Contact Base Material:
Copper Alloy
Termination Method to Printed Circuit Board:
Surface Mount
Insulation Resistance:
2 MΩ
Housing Temperature Rating:
High
Assembly Process Feature:
Pick and Place Cover
PCB Mount Retention:
Without
Connector Mounting Type:
Board Mount
Mating Alignment:
With
Contact Mating Area Plating Material Thickness:
8 µin, .2 µm
PCB Contact Termination Area Plating Material Thickness:
78.74 µin, 2 µm
Contact Mating Area Plating Material:
Gold
UL Flammability Rating:
UL 94V-0
PCB Mount Orientation:
Vertical
PCB Mount Alignment Type:
Positioning Bosses
Dielectric Withstanding Voltage (Max):
500 VAC
Contact Layout:
Inline
Centerline (Pitch):
.031 in, .8 mm
Board-to-Board Configuration:
Parallel
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Operating Voltage:
100 VAC
Connector Height:
.512 in, 13 mm
Mating Alignment Type:
Polarization
Primary Product Color:
Natural
Packaging Type:
Tape & Reel
0.8FH,R13H.5,180,08/Sn,TR,SC
Search Keywords:
50846169
IN STOCK: 0
MOQ for out of Stock Qty:
300
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$123.72
$37,116.000
600
$63.19
$37,914.000
900
$43.01
$38,709.000
1,200 +
$42.15
$50,580.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models