help desk software
DATA SHEET

5-102699-2

TE Connectivity / AMP Brand

06 MODII HDR DRST SHRD A/PIN .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-102699-2
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
290
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
PRESS FIT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
06 MODII HDR DRST SHRD A/PIN
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Dual
  • Number of Positions = 6
  • Mating Post Length = 8.13 mm
Search Keywords:
51026992
  This product is discontinued, but still in stock
IN STOCK: 446
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.99
$49.950
25
$9.49
$237.250
50
$9.35
$467.500
73
$9.21
$672.330
145
$9.07
$1,315.150
218
$8.94
$1,948.920
290 +
$7.55
$2,189.500
Tools/3D Models