Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1393118-2
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 50 °C
Coil Resistance:
80 Ohm
End of Life:
Final orders must be placed by 11/29/2024
The KUP-17D55-12 from TE Connectivity / P&B Brand is bracket mount power relay (enclosed) with 3 form C (3 CO) contact arrangement, 12VDC coil voltage, 150 mA coil current and 80 Ohms coil resistance. This relay has silver cadmium oxide (AgCdO) contacts, 10A contact current rating, 240VAC maximum switching voltage and 0.187" (4.7mm) quick connect termination. Operating temperature range is from -45°C to 50°C.
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KUP Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 10 A
Search Keywords:
513931182
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
158
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$42.58
$42.580
10
$35.54
$355.400
25
$33.51
$837.750
38
$32.68
$1,241.840
75
$32.00
$2,400.000
113
$31.52
$3,561.760
150
+
$31.04
$4,656.000
Tools/3D Models