Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1393123-2
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
1 A
Mounting:
Socket
Operating Temperature:
-45 to 70 °C
Dimension:
21.82 x 28.17 mm
Termination Style:
Solder
Coil Current:
34.78 mA
Contact Form:
4 Form C
End of Life:
Final orders must be placed by 11/29/2024
KHU-17D16-24=KH
Product Highlights:
- KHU Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 1 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
513931232
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
619
Can Ship immediately
MOQ for out of Stock Qty:
88
Factory Lead-Time
46 Weeks
Quantity
Unit Price
Ext. Price
1
$62.83
$62.830
25
$57.74
$1,443.500
50
$56.88
$2,844.000
88
$56.02
$4,929.760
175
$55.18
$9,656.500
263
$54.36
$14,296.680
350
+
$53.54
$18,739.000
Tools/3D Models