Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-146130-1
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
110
Package Type:
Pack
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C
04 MODII HDR DRST SFMNT B/A LF
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 4
- Mating Post Length = 5.84 mm
Search Keywords:
51461301
IN STOCK:
30,273
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
6188
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5745
$28.725
1,000
$0.4739
$473.900
2,500
$0.4405
$1,101.250
6,188
$0.4015
$2,484.482
12,375
$0.3912
$4,841.100
18,563
$0.3853
$7,152.324
24,750
+
$0.3796
$9,395.100
Tools/3D Models