Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5179010-5
RoHS:
Yes
HTS:
8538908080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
9
Package Type:
Tube
Connector System:
Board-to-Board
Contact Mating Area Plating Material Thickness:
8 µin
Circuit Application:
Signal
PCB Mount Alignment Type:
Housing Peg
PCB Mount Alignment:
With
Sealable:
No
Contact Current Rating (Max):
.8 A
Termination Method to Printed Circuit Board:
Surface Mount
PCB Mount Orientation:
Vertical
Centerline (Pitch):
.8 mm
Mating Alignment:
With
PCB Connector Assembly Type:
PCB Mount Receptacle
Connector Mounting Type:
Board Mount
UL Flammability Rating:
UL 94V-0
Number of Positions:
120
Contact Type:
Receptacle
Primary Product Color:
White
PCB Mount Retention:
Without
Connector & Contact Terminates To:
Printed Circuit Board
Contact Mating Area Plating Material:
Gold
Board-to-Board Configuration:
Parallel
Packaging Type:
Tape & Reel
Mating Alignment Type:
Polarization
Housing Material:
LCP
Stack Height:
5 mm
0.8FH,R13H.8,120,08/Sn,TU
Search Keywords:
51790105
IN STOCK:
0
MOQ for out of Stock Qty:
225
Multiple:
9
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
225
$21.49
$4,835.250
450
$11.34
$5,103.000
675
$7.80
$5,265.000
900
+
$7.64
$6,876.000
Tools/3D Models
Product Guides