Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5205869-2
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
7
Package Type:
Tube
Shell Plating Material:
Zinc
Number of Positions:
50
Connector Profile:
Standard
Number of Rows:
3
Contact Shape & Form:
Square
Packaging Method:
Tube
Connector & Housing Type:
Plug
PCB Contact Termination Area Plating Material:
Tin
Mating Retention:
Without
Packaging Quantity:
7
Circuit Application:
Signal
Connector System:
Board-to-Board
Contact Base Material:
Brass
Termination Method to Printed Circuit Board:
Through Hole - Solder
PCB Mount Orientation:
Right Angle
Shell Material:
Steel
PCB Mount Retention:
With
Contact Current Rating (Max):
6 A
Connector Mounting Type:
Board Mount
PCB Mount Retention Type:
Mounting Hole
Connector & Contact Terminates To:
Printed Circuit Board
UL Flammability Rating:
UL 94V-0
Mounting Hole Diameter:
.12 in, 3.05 mm
PCB Thickness (Recommended):
.093 in, 2.39 mm
Housing Material:
Glass-Filled Nylon , Glass-Filled PBT
Centerline (Pitch):
.108 in, 2.74 mm
Contact Underplating Material:
Nickel , Palladium Nickel
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Row-to-Row Spacing:
.112 in, 2.84 mm
Termination Post & Tail Length:
.125 in, 3.18 mm
Contact Mating Area Plating Material:
Gold , Gold Flash over Palladium Nickel
Connector Shell Size:
5
Contact Mating Area Plating Material Thickness:
30 µin
Primary Product Color:
Black
Square Termination Post & Tail Dimension:
.025 in, .63 mm
50 PLUG RA/MS STD
Product Highlights:
- Number of Positions = 50
- Plug
- PCB Mount Angle = Right Angle
- Product Series = HDP-20
- Without Mating Connector Lock
Search Keywords:
52058692
IN STOCK:
0
MOQ for out of Stock Qty:
42
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
42
$80.21
$3,368.820
84
$42.47
$3,567.480
126
$29.88
$3,764.880
168
+
$29.29
$4,920.720
Tools/3D Models
Product Guides