help desk software
DATA SHEET

5226990-1

TE Connectivity / AMP Brand

RTANG JACK, BNC PCB .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5226990-1
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
35
Package Type:
Tube
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Right Angle
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-55 to 85 °C
Dimension:
14.76 x 35.56 x 15.88 mm
RTANG JACK, BNC PCB
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Printed Circuit Board
  • PCB Mount Angle = Right Angle
Search Keywords:
52269901
  Possible Replacement options available.  See Alternatives
IN STOCK: 858
Ships today, if you order in
Minimum Order:
35
Multiple:
35
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
35
$3.23
$113.050
70
$3.14
$219.800
280
$2.93
$820.400
525
$2.78
$1,459.500
1,015
$2.39
$2,425.850
2,520
$2.33
$5,871.600
5,005
$2.02
$10,110.100
7,525 +
$1.99
$14,974.750
Tools/3D Models