help desk software
DATA SHEET

5228979-5

TE Connectivity / AMP Brand

JACK,COML,SERIES BNC,GOLD PL .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5228979-5
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Carton
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
RCP
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-55 to 85 °C
Dimension:
30.48 x 11.07 mm
Life Cycle:
Discontinued
The TE Connectivity / AMP Brand part 5228979-5 is a high-quality BNC jack. It is built to commercial industry standards and is designed for series BNC connections. Featuring gold plating, this BNC jack ensures reliable and high-performance connectivity for various applications.
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp
Search Keywords:
52289795
   This product has been discontinued by the supplier
Minimum Order:
5
Tools/3D Models
Product Guides