help desk software
DATA SHEET

5413592-9

TE Connectivity / AMP Brand

T-ADAPTER SERIES BNC .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5413592-9
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Carton
Type:
BNC Adapter
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
RCP/PL/RCP
Mounting:
N/A
Body Orientation:
Tee Style
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-55 to 85 °C
Dimension:
26.29 x 32.64 mm
Life Cycle:
Discontinued
T-ADAPTER SERIES BNC
Product Highlights:
  • Adapter
  • Body Style = Tee
  • Not Surface Mountable
  • Commercial Grade
  • Connector Impedance = 50 ?
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
IN STOCK: 10
Can Ship immediately
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$24.96
$49.920
25
$23.72
$593.000
50
$22.53
$1,126.500
100
$13.86
$1,386.000
150
$10.98
$1,647.000
200 +
$10.76
$2,152.000
Tools/3D Models
Product Guides