help desk software

5504970-4

TE Connectivity / Amp Brand

C/A,62.5/125UMLDS,SC(NG)SC(NG), 5M1

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
5504970-4
RoHS:
Yes
HTS:
8544700000
COO:
CN
ECCN:
EAR99
Cable Type:
Fiber Optic
Gender:
N/A
Wire Size:
N/A
Cable Length:
5 m
Operating Temperature:
N/A
Life Cycle:
Discontinued
C/A,62.5/125UMLDS,SC(NG)SC(NG), 5M1
Search Keywords:
Fiber Optic, FO, cable assembly, cable assemblies, active optical, active assemblies, active fiber assemblies, active fibre assemblies, active fiber optics, FTTA, FullAXS, Fiber to the Antenna, ODC™, ODC®, OutDoor Connector
  This product is discontinued, but still in stock
IN STOCK: 3
Ships today, if you order in
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$33.21
$66.420
5
$29.91
$149.550
10
$28.40
$284.000
20
$26.97
$539.400
40
$25.64
$1,025.600
100 +
$22.83
$2,283.000
DOWNLOADS