help desk software

5536536-1

TE Connectivity / AMP Brand

Z-PACK 2mm FB, SIGNAL MODULE, PIN ASSEMBLY 2mm, 4 ROW, TABLED MATING & LEAD LENGTHS.

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5536536-1
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
48
Package Type:
Tube
Sealable:
No
Stackable:
No
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
PCB Thickness (Recommended):
.76 in, 2.4 mm
Connector & Contact Terminates To:
Printed Circuit Board
PCB Mount Alignment:
With
Connector Height:
.669 in, 17 mm
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
PCB Mount Orientation:
Vertical
Termination Post & Tail Length:
.126 in, 3.2 mm
PCB Mount Alignment Type:
Boss
Impedance:
24 Ω
PCB Mount Retention:
With
Mating Entry Location:
Top
Packaging Method:
Tube
PCB Mount Retention Type:
Action/Compliant Tail
Contact Base Material:
Phosphor Bronze
Circuit Application:
Power & Signal
Board-to-Board Configuration:
Vertical
Contact Mating Area Length:
.256 in, 6.5 mm
Insulation Resistance:
4 MΩ
Contact Type:
Pin
Contact Current Rating (Max):
3 A
Comment:
Sequencing of the mating posts and lead lengths is available. Worksheets for this procedure may be found under Z-PACK 2mm FB General Information.
Number of Positions:
24
Centerline (Pitch):
.079 in, 2 mm
Connector Width:
.622 in, 16 mm
Packaging Quantity:
48
UL Flammability Rating:
UL 94V-0
Housing Color:
Natural
Housing Material:
LCP (Liquid Crystal Polymer)
Termination Method to Printed Circuit Board:
Through Hole - Press-Fit
Number of Signal Positions:
24
Number of Rows:
4
Solder Process Feature:
Board Standoff
Contact Mating Area Plating Material:
Gold
Connector System:
Board-to-Board
Contact Layout:
Matrix
Mating Alignment:
With
Connector Mounting Type:
Board Mount
Mating Alignment Type:
Polarizing Rib
PCB Contact Termination Area Plating Material Thickness:
149.9997 µin, 3.81 µm
PCB Contact Termination Area Plating Material:
Tin
PCB Connector Assembly Type:
PCB Mount Header
Z-PACK 2mm FB, SIGNAL MODULE, PIN ASSEMBLY 2mm, 4 ROW, TABLED MATING & LEAD LENGTHS.
Search Keywords:
55365361
IN STOCK: 0
MOQ for out of Stock Qty:
1296
Multiple:
48
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,296
$7.40
$9,590.400
2,592
$3.78
$9,797.760
3,888
$2.57
$9,992.160
5,184 +
$2.52
$13,063.680
Tools/3D Models