help desk software

5569263-1

TE Connectivity / AMP Brand

STK MJ,8POS,2X6,SHLD,CAT5 .. see full description

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5569263-1
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Tray
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
96
Maximum Voltage Rating:
150 VAC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 80 °C
STK MJ,8POS,2X6,SHLD,CAT5
Product Highlights:
  • Jack
  • Stacked Port Configuration
  • 2 x 6 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8
Search Keywords:
55692631
IN STOCK: 132
Can Ship immediately
MOQ for out of Stock Qty:
263
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.30
$25.300
50
$19.60
$980.000
100
$19.40
$1,940.000
263
$19.21
$5,052.230
525
$19.02
$9,985.500
788
$18.83
$14,838.040
1,050 +
$18.64
$19,572.000
Please Note: Item may be subject to tariff fee if shipping within the United States