Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-6123212-9
RoHS:
Yes
HTS:
8466944000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Contact Type:
Socket
Housing Material:
Matte
Sealable:
No
Number of Positions:
180
PCB Contact Termination Area Plating Material Finish:
Matte
Connector & Contact Terminates To:
Printed Circuit Board
Contact Base Material:
Copper Alloy
Stackable:
Yes
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
Insulation Resistance:
2 MΩ
Dielectric Withstanding Voltage (Max):
500 VAC
Connector System:
Board-to-Board
Assembly Process Feature:
None
PCB Mount Retention:
Without
Connector Mounting Type:
Board Mount
PCB Mount Alignment:
With
Stack Height:
.512 in, .551 in, .591 in, .63 in, 13 mm, 14 mm, 15 mm, 16 mm
Operating Voltage:
100 VAC
Centerline (Pitch):
.031 in, .8 mm
UL Flammability Rating:
UL 94V-0
Mating Entry Location:
Top
Contact Mating Area Plating Material:
Gold
PCB Mount Orientation:
Vertical
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
PCB Contact Termination Area Plating Material:
Tin
Housing Temperature Rating:
High
PCB Contact Termination Area Plating Material Thickness:
78.74 µin, 2 µm
PCB Mount Alignment Type:
Positioning Bosses
Contact Layout:
Inline
Contact Current Rating (Max):
.5 A
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Rectangular Termination Post & Tail Width:
.012 in, .3 mm
Board-to-Board Configuration:
Parallel
Packaging Reel Diameter:
.5 in
Contact Mating Area Plating Material Finish:
Matte
Termination Method to Printed Circuit Board:
Surface Mount
PCB Connector Assembly Type:
PCB Mount Receptacle
Circuit Application:
Signal
Connector Height:
.512 in, 13 mm
Mating Alignment Type:
Polarization
Mating Alignment:
With
Primary Product Color:
Natural
Packaging Type:
Box , Tube
0.8FH,R13H.5,180,30/Sn,TU
Search Keywords:
561232129
IN STOCK:
0
MOQ for out of Stock Qty:
300
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
300
$29.23
$8,769.000
600
$15.43
$9,258.000
900
$10.61
$9,549.000
1,200
+
$10.40
$12,480.000
Tools/3D Models