Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5745051-1
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
17
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
N/A
HD-20 PLUG 9P VERT THD INS
Product Highlights:
- Number of Positions = 9
- Plug
- PCB Mount Angle = Vertical
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords:
57450511
IN STOCK:
0
MOQ for out of Stock Qty:
268
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
268
$13.23
$3,545.640
536
$7.00
$3,752.000
804
$4.93
$3,963.720
1,071
+
$4.83
$5,172.930
Tools/3D Models
Product Guides