help desk software
DATA SHEET

5748558-4

TE Connectivity / AMP Brand

FEMALE SCREWLOCK KIT,BULK PKG .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5748558-4
RoHS:
Yes
HTS:
7318190000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bag
Type:
Screw Lock
Dimension:
12.7 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued
FEMALE SCREWLOCK KIT,BULK PKG
Product Highlights:
  • Accessory Type = Female Screwlock Assembly Kit
  • Clear Chromate Body Finish
  • Thread Size = 4-40
  • Thread Length = 6.52 mm
  • Screw Length = 12.70 mm
Search Keywords:
57485584
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 13,315
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.993
$19.965
50
$3.282
$164.100
100
$3.053
$305.300
250
$3.020
$755.000
500
$2.811
$1,405.500
1,000
$2.510
$2,510.000
2,500
$2.334
$5,835.000
5,000 +
$2.310
$11,550.000
Tools/3D Models
Product Guides