help desk software
DATA SHEET

5749914-1

TE Connectivity / AMP Brand

CABLE CLAMP KIT,SZ 1,BULK PKG .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5749914-1
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Backshell/Cable Clamp
Shell Size:
1
Angular Function:
120,180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
17.78 x 48.97 mm
CABLE CLAMP KIT,SZ 1,BULK PKG
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = One-Piece Quick Snap
  • Straight(180°)/120° Cable Exit Angle
  • Cable Insulation Diameter = 1.91 - 6.35 mm
  • Shell Size = 1
Search Keywords:
57499141
  Different packaging options available.  See Alternatives
IN STOCK: 607
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.18
$55.900
25
$7.14
$178.500
100
$6.27
$627.000
250
$5.90
$1,475.000
500
$5.65
$2,825.000
1,000
$5.19
$5,190.000
2,500
$5.14
$12,850.000
5,000 +
$5.06
$25,300.000
Tools/3D Models