help desk software
DATA SHEET

5-794623-4

TE Connectivity / AMP Brand

24P MICRO MNL ASSY,R/A,SMT,LF

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-794623-4
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
Reel
Number of Power Positions:
24
Contact Mating Area Plating Material:
Gold
Agency/Standard Number:
E28476
Contact Type:
Pin
Mating Alignment Type:
Polarization
Housing Material:
High Temperature Nylon
Housing Color:
Black
CSA Rating:
Certified
Width:
6.86 mm
VDE Tested:
Yes
Sealable:
No
Number of Positions:
24
Circuit Application:
Power
Connector & Contact Terminates To:
Printed Circuit Board
Strain Relief:
Without
Boardlock Material:
Nylon
PCB Mount Alignment:
Without
PCB Mount Orientation:
Right Angle
Contact Current Rating (Max):
5 A
Mating Retention:
With
Number of Rows:
2
PCB Mount Retention Type:
Boardlock
Length:
36.86 mm
Mating Retention Type:
Locking Tab
Termination Method to Printed Circuit Board:
Surface Mount
Height:
8.11 mm
Multiple Contact Types:
Without
CSA File Number:
LR7189
UL Rating:
Recognized
Packaging Quantity:
150
Connector Mounting Type:
Board Mount
PCB Mount Retention:
With
Insulation Diameter (Max):
1.52 mm
PCB Contact Termination Area Plating Material:
Tin
Connector & Housing Type:
Plug
Mating Alignment:
With
Packaging Method:
Tape
Connector System:
Wire-to-Board
UL Flammability Rating:
UL 94V-0
Contact Retention Within Housing:
Without
Glow Wire Rating:
Standard Part - Not Glow Wire
Rectangular Power Connector Type:
Header
Panel Mount Feature:
Without
Header Type:
Fully Shrouded
Operating Voltage:
250 VAC, 250 VDC
Agency/Standard:
CSA , UL
PCB Thickness (Recommended):
.062 in, 1.57 mm
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
Termination Post & Tail Length:
.026 in, .046 in, .65 mm, 1.16 mm
Wire Size:
30 – 20 AWG, 100.5 – 1022 CMA, .051 – .517 mm²
Row-to-Row Spacing:
.118 in, 3 mm
Centerline (Pitch):
.118 in, 3 mm
Life Cycle:
Discontinued
24P MICRO MNL ASSY,R/A,SMT,LF
Search Keywords:
57946234
   This product has been discontinued by the supplier
Tools/3D Models
Product Guides