help desk software
DATA SHEET

583854-3

TE Connectivity / AMP Brand

TWIN LF SOLD EYE CONTACT .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
583854-3
RoHS:
Yes
HTS:
8538908140
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Carton
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Contact Material:
Phosphor Bronze
Contact Plating:
Gold
Termination Method:
Crimp
Life Cycle:
Discontinued
TWIN LF SOLD EYE CONTACT
Product Highlights:
  • Contact
  • Contact Type = Bifurcated
  • 2.54 mm Centerline
  • Wire Termination Type = Solder Eyelet
  • Contact Packaging Method = Loose Piece
Search Keywords:
5838543
  This product is discontinued, but still in stock
IN STOCK: 40,623
Can Ship immediately
Minimum Order:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.375
$1.375
25
$1.250
$31.250
250
$0.882
$220.500
500
$0.815
$407.500
1,000
$0.734
$734.000
2,500
$0.719
$1,797.500
5,000
$0.712
$3,560.000
10,000
$0.705
$7,050.000
15,000 +
$0.698
$10,470.000
Tools/3D Models