help desk software
DATA SHEET

61013-2

TE Connectivity / AMP Brand

PIN .109 (2.77 MM ) 18-14 AWG TPBR .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
61013-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
7500
Package Type:
Reel
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
14-18 AWG
Contact Material:
Brass
Contact Plating:
Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
PIN .109 (2.77 MM ) 18-14 AWG TPBR
Product Highlights:
  • Pin
  • Pin Size = 2.77 mm
  • Non-Insulation Support
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords:
610132
IN STOCK: 2,716
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
5625
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.1973
$19.730
1,000
$0.1395
$139.500
2,500
$0.1367
$341.750
5,625
$0.1346
$757.125
11,250
$0.1326
$1,491.750
16,875
$0.1306
$2,203.875
22,500 +
$0.1286
$2,893.500
Tools/3D Models