Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-103414-3
RoHS:
Yes
HTS:
8536694040
Supplier Standard Pack
52
Package Type:
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
15
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
.100 inch AMPMODU Headers
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Single
- Number of Positions = 15
- Mating Post Length = 6.10 mm