6-103904-7
TE Connectivity / AMP BrandConn Shrouded Header (4 Sides) HDR 18 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-103904-7
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
11
Package Type:
Tube
Type:
Shrouded Header (4 Sides)3594
Body Orientation:
Right Angle3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
18
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder3593
Operating Temperature:
-65 to 105 °C
Conn Shrouded Header (4 Sides) HDR 18 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Search Keywords:
61039047
IN STOCK:
129
Can Ship immediately
MOQ for In Stock Qty:
11
MOQ for out of Stock Qty:
198
Multiple:
11
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
11
$4.68
$51.480
55
$4.58
$251.900
110
$4.54
$499.400
198
$4.47
$885.060
396
$4.41
$1,746.360
594
$4.36
$2,589.840
792
+
$4.32
$3,421.440
Tools/3D Models