help desk software
DATA SHEET

6-1393116-8

TE Connectivity / AMP Brand

KUMP-11A58-24=KU .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 11/29/2024
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-1393116-8
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Pack
Contact Arrangement:
2 Form C (CO)
Coil Resistance:
72 Ω
End of Life:
Final orders must be placed by 11/29/2024
KUMP-11A58-24=KU
Product Highlights:
  • KUMP Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 15 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 24 VAC
Search Keywords:
613931168
  End of Life: Final orders must be placed by 11/29/2024  
IN STOCK: 2
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
48 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$73.55
$73.550
10
$47.49
$474.900
25
$46.02
$1,150.500
38
$44.62
$1,695.560
75
$44.17
$3,312.750
113
$43.73
$4,941.490
150 +
$43.29
$6,493.500
RECOMMENDED REPLACEMENT
KUMP-11A58-24
KUMP-11A58-24
VIEW PRODUCT
Tools/3D Models