help desk software
DATA SHEET

6-1734857-5

TE Connectivity / AMP Brand

PCI EXP STRADDLE 64P BLK 30u"

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-1734857-5
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Tray
Type:
PCI Express Card Edge
Body Orientation:
Straight
Mounting:
Edge Mount
Termination Method:
Solder
Card Thickness:
1.57 mm
Pitch:
1 mm
Number of Contacts:
64
Operating Temperature:
-40 to 85 °C
PCI EXP STRADDLE 64P BLK 30u"
Search Keywords:
617348575
IN STOCK: 14,835
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
2700
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.02
$55.100
500
$10.86
$5,430.000
1,000
$10.69
$10,690.000
2,700
$10.53
$28,431.000
5,400
$5.38
$29,052.000
8,100
$3.66
$29,646.000
10,800 +
$3.59
$38,772.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models