help desk software
DATA SHEET

62112-2

TE Connectivity / AMP Brand

110 FASTON REC 22-18 AWG TPBR .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
62112-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Type:
Quick Disconnect Terminal
Gender:
RCP/M
Tab Size:
1.41 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
N/R
Operating Temperature:
N/A
110 FASTON REC 22-18 AWG TPBR
Product Highlights:
  • Receptacle/Tab Combination
  • Tab Fit = 2.79 x 0.51 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
Search Keywords:
621122
IN STOCK: 18,557
Can Ship immediately
Manufacturer Stock:
73,000   can ship 12/2/24
Minimum Order:
100
Factory Lead-Time
7 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3336
$33.360
1,000
$0.2111
$211.100
3,000
$0.2078
$623.400
5,000
$0.2057
$1,028.500
8,000
$0.2037
$1,629.600
25,000
$0.2016
$5,040.000
50,000
$0.1996
$9,980.000
100,000 +
$0.1976
$19,760.000
Tools/3D Models