Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
640428-9
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
250
Package Type:
Bag
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
3.96 mm
Number of Contacts:
9
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
7/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
09P MTA156 CONN ASSY 22AWG RED
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 9
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords:
6404289
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
DOWNLOADS
Accessories
58247-1
Terminating Head for MTA-156 Closed End Receptacle Connectors. Used with 58074-1 (Manual) ...
58247-2
MTA 156 CRIMP HEAD PRODUCTION DISCRETE
58247-3
MTA 156 CRIMP HEAD PRODUCTION RBBN CABLE
59804-1
MAINTENANCE TOOL
640383-9
09P MTA156 HDR ASSY STR SQ SN
640384-9
09P MTA156 HDR ASSY STR RND SN
640385-9
09P MTA156 HDR ASSY SQ R/A
640388-9
09P MTA156 HDR ASSY RN STR F/L
640389-9
09P MTA156 HDR ASSY SQ R/A F/L
640445-9
09P MTA156 HDR ASSY FL/STR SN
2-647123-9
09P MTA156 SHRD HDR ASSY SQ SN
2-647125-9
09P MTA156 SHRD HDR ASSY LF
2-647127-9
09P MTA156 SHRD HDR ASSY LF
3-641435-9
09P MTA156 CONN ASSY ORNG
3-644615-9
09P MTA156 POL HDR ASSY LF
3-644617-9
09P MTA156 HDR ASY PO RA FB LF
644749-9
09P MTA156 HDR ASSY STR SQ SN
644751-9
09P MTA156 HDR ASSY R/A
644752-9
09P MTA156 HDR ASSY SQ STR F/L
644753-9
09P MTA156 HDR ASSY RN STR F/L
647123-9
MTA, CST-100 II, MT-6 and SL Connectors and Headers
3-641436-9
09P MTA156 PST CONN ASSY LF
3-641437-9
09P MTA156 PSTD CONN ASSY RED
3-641438-9
09P MTA156 PSTD CONN ASSY WHT
3-641439-9
09P MTA156 PST CON ASSY LF
3-641524-9
09P MTA156 POST CON ASSY LF
641437-9
09P MTA156 PSTD CONN ASSY RED