Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
640441-9
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
9
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
IDT
Operating Temperature:
N/A
Life Cycle:
Discontinued
09P MTA100 CONN ASSY WHT
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 9
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords:
6404419
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,362
Can Ship immediately
Minimum Order:
500
Multiple:
500
Quantity
Unit Price
Ext. Price
500
$1.118
$559.000
1,000
$1.084
$1,084.000
1,500
$1.073
$1,609.500
2,000
$1.063
$2,126.000
2,500
$1.057
$2,642.500
3,000
$1.052
$3,156.000
3,500
+
$0.965
$3,377.500
Product Guides
Accessories
58246-1
Tool Terminating Head For Rectangular IDC Connectors - 22 to 28 AWG.
58579-1
MTA 100 MANUAL TOOL ASSEMBLY DISCRETE
640452-9
09P MTA100 HDR ASSY SQ STR
640453-9
09P MTA100 HDR ASSY SQ R/A
640454-9
09P MTA100 HDR ASSY SQ STR POL
640455-9
09P MTA100 HDR ASSY SQ R/A POL
640456-9
09P MTA100 HDR ASSY F/L SQ STR
640457-9
09P MTA100 HDR ASSY SQ R/A F/L
643265-7
09P MTA100 HDR ASSY W/O#6 STR
3-644456-9
09P MTA100 HDR ASSY (NARROW)
3-644457-9
09P MTA100 HDR ASSY R/A NARROW
2-644486-9
09P MTA100 SHRDED HDR ASSY SN
2-644488-9
09P MTA100 SHRD HDR F/L R/A SN
3-644488-0
MTA-100 SHROUDED HEADER ASSEMBLY, FRICTION LOCK,RIGHT ANGLE POST, TIN OR TIN LEAD PLATED
2-644861-9
09P MTA100 SHRD HDR,W/O PEG SN
3-647050-9
MTA-100 HEADER ASSY,HIGH TEMPERATURE FRICTION LOCK,.025 SQUARE,
3-647166-9
09P MTA100 HDR ASSY,SM,FL,LF
3-647609-9
09P MTA100 HDR ASSY F/L LF
647000-9
09P MTA100 PSTD CONN ASSY SN