help desk software
DATA SHEET

640471-2

TE Connectivity / AMP Brand

02P MTA100 CONN ASSY ON TAPE

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
640471-2
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3700
Package Type:
Box
Connector System:
Wire-to-Board
Number of Positions:
2
For Use With:
MTA .100 Headers & MTA .100 IDC Posted Connectors
Contact Termination Area Plating Material:
Tin-Lead
Mating Alignment:
Without
Connector Type:
Connector Assembly
Length:
.2 in, 5.08 mm
Backwall/Post Interruptions:
Without
Contact Current Rating (Max):
5 A
Cable Exit Angle:
90 °
Packaging Method:
Box & Carton
UL File Number:
E28476
Agency/Standard:
CSA , UL
Strain Relief:
With
UL Flammability Rating:
UL 94V-2
Contact Type:
Socket
Housing Style:
Standard
Mating Retention Type:
Locking Ramp
CSA File Number:
LR7189
Operating Voltage:
250 VAC
Connector Design:
Closed End
Packaging Quantity:
3700
Contact Mating Area Plating Thickness:
80 µin, 2.03 µm
Contact Retention:
With
Contact Mating Area Plating Material:
Tin-Lead
Contact Termination Area Plating Thickness:
80 µin, 2.03 µm
Contact Mating Area Plating Material Finish:
Bright
Insulation Diameter:
.06 in, 1.52 mm
Contact Retention Type:
Locking Lance
Comment:
Stripe may run down between ribs
Contact Layout:
Inline
Centerline (Pitch):
.1 in, 2.54 mm
Height:
.275 in, 6.99 mm
Pick and Place Cover:
Without
Contact Base Material:
Copper Alloy
CSA Rating:
Certified
Sealable:
No
Number of Rows:
1
Wire/Cable Type:
Discrete Wire , Stranded
Product Type:
Connector
Mating Retention:
With
Termination Method to Wire & Cable:
IDC
Housing Material:
Nylon
PCB Mount Retention:
Without
UL Rating:
Recognized
Panel Mount Feature:
Without
Connector Style:
Receptacle
Wire/Cable Size:
28 AWG, .08 – .09 mm²
Contact Termination Area Plating Material Finish:
Bright
Housing Color:
White
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
PCB Mount Alignment:
Without
Life Cycle:
Discontinued & Replaced
02P MTA100 CONN ASSY ON TAPE
Search Keywords:
6404712
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
MOQ for out of Stock Qty:
3700
Tools/3D Models
Product Guides